Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar PLP5-125

Bivar straight light guide, rigidity, Rear Panel Mount, 5.8 (Dia.) x 11.3mm
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP5-125.

TME

Datasheet2 pages10 years ago

Farnell

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+12.99%

Supply Chain

Introduction Date2016-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
CML 25P-306C PLC T-2 9/16-27 Transparent Clear Dome Part of the VCC Family of Products
Bivar straight light guide, rigidity, panel mount, 3.8 (Dia.) x 10.5mm

Descriptions

Descriptions of Bivar PLP5-125 provided by its distributors.

Bivar straight light guide, rigidity, Rear Panel Mount, 5.8 (Dia.) x 11.3mm
Light Pipe Colour: Clear Fibre-optic material: PC Head surface: Spherical Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, ROUND, PANEL; Length:3.2mm; No. of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:-; Colour:Clear; For Use With:SMD or Through H
Light Pipe, Single, Round, Panel; Longitud:3.2Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual; Color:Clear |Bivar PLP5-125

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc