Mentor 1296.1004

Light guide round, horizontal, 4-fold, PC crystal clear
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 1296.1004.

Upverter

Datasheet4 pages9 years ago

IHS

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+26.79%

CAD Models

Download Mentor 1296.1004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Single Color LED, Ultra Emerald Green, Water Clear, T-1 3/4, 5mm
Rigid Panel Mount (Rear) 5 mm Round Lens Round Face 0.125 in. Light Pipe
Rigid Panel Mount (Rear) 3 mm Round Lens 0.250 in. Light Pipe

Descriptions

Descriptions of Mentor 1296.1004 provided by its distributors.

Light guide round, horizontal, 4-fold, PC crystal clear
Light Guide, Quadruple; Longitud:2.8Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:4; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Surface; Tipo De Empaquetado:Individual |Mentor 1296.1004.
LIGHT GUIDE, QUADRUPLE, RIGHT ANGLE; Length: 2.8mm; No. of Light Pipes: 4Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Surface; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Diameter: 1.95mm; Fixing Hole Diameter: 1.4mm; For Use With: Surface Mount LED; Material: Polycarbonate; Mounting Orientation: Horizontal; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1296.1004.