Mean Well PLN-30-24

30W 24V 1250mA Enclosed LED Power Supply with PFC Function
$ 27.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-30-24.

IHS

Datasheet3 pages5 years ago

element14 APAC

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-31.43%

CAD Models

Download Mean Well PLN-30-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRACD06-350
Power Supplies - External/Internal (Off-Board) Led Drivers |Recom Power RACD06-350
Recom PowerRACD07-350
7W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-295; V. Out: 21; mA. Out: 350
Recom PowerRACD20-1050
RACD20 Series 20 W Single Output 1.05 A 17 V AC/DC Converter LED Driver Module
MicrochipHV9923N8-G
HV9923 Series 400 V 30 mA SMT Switch-Mode LED Lamp Driver Ics - SOT-89-3
MicrochipHV9922N8-G
Tape & Reel (TR) HV9922 Step-Down (Buck) Triac led driver 4.496mm 50mA 265V 1.6W
MicrochipHV9921N8-G
HV9921 Series 400 V 20 mA Buck Switch-Mode LED Lamp Driver Ics - SOT-89-3

Descriptions

Descriptions of Mean Well PLN-30-24 provided by its distributors.

30W 24V 1250mA Enclosed LED Power Supply with PFC Function
Led Driver, Ac-Dc, Cc, 24V, 30W; Power Supply Applications:-; Output Power Max:30W; Output Voltage Max:24V; Output Current:1.25A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:295V; Depth:145Mm Rohs Compliant: Yes |Mean Well PLN-30-24
LED Driver (CC, CV) 30W 0.94-1.29A Linear (16.8-26.4Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP64 Plastic Enclosure
Rated Power W = 30 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 16.8 / Output Current A = 1.25 / Supply Voltage AC Max. V = 295 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 417 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = PLN-30 / Dimmable = No / Protection Rating = IP64 / MTBF h = 621400 / Termination Type = Wire Lead / Ripple & Noise (V) V = 2.6 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -30 / Width mm = 47 / Height mm = 30 / Length mm = 145

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLN30-24