Recom Power RACD20-1050

RACD20 Series 20 W Single Output 1.05 A 17 V AC/DC Converter LED Driver Module
$ 30.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD20-1050.

IHS

Datasheet2 pages11 years ago

Factory Futures

Future Electronics

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Recom Power RACD20-1050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Recom PowerRACD12-700
POWER SUPPLY, AC-DC,17V,0.7A,90-264V IN, ENCLOSED, PNL MNT, LED DRIVER, RACD12 SERIES
Recom PowerRACD20-700
Power Supplies - External/Internal (Off-Board) Led Drivers |Recom Power RACD20-700
Recom PowerRACD20-500
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-40; mA. Out: 500
Recom PowerRACD20-350
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-56; mA. Out: 350
Recom PowerRACD03-350
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 0-350
Recom PowerRACD03-700
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-6; mA. Out: 0-700

Descriptions

Descriptions of Recom Power RACD20-1050 provided by its distributors.

RACD20 Series 20 W Single Output 1.05 A 17 V AC/DC Converter LED Driver Module
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg
AC/DC Power Supply Single-OUT 6V to 19V 1.05A 20W 4-Pin
POWER SUPPLY, AC-DC,17V,1.05A,90-264V IN, ENCAPSULATED, LED DRIVER, RACD20 SERIES
AC TO DC CONVERTER, LED DRIVER MODULE
Led Driver, Ac-Dc, Cc, 1.05A, 17V; Power Supply Approvals:-; Output Power Max:20W; Output Voltage Max:17V; Output Current:1.05A; Led Driver Mode:constant Current; Input Voltage Min:90V; Input Voltage Max:264V; Output Voltage Min:5V Rohs Compliant: Yes
LED Driver Dimensions W x D x H: 50 x 145 x 22 mm Input frequency: 47...63 Hz Operating temperature: -20...50 °C Output voltage: 6...19 VDC Supply voltage, AC: 90...264 VAC Weight: 140 g Protection rating: IP20 Efficiency: 83 % Output current: 1.05 A Power: 20 W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21000153