Recom Power RACD07-350

7W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-295; V. Out: 21; mA. Out: 350
$ 12.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD07-350.

Electro Sonic

Datasheet4 pages7 years ago

Recom Power

Future Electronics

Inventory History

3 month trend:
-4.67%

CAD Models

Download Recom Power RACD07-350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRACD06-350
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-24; mA. Out: 350
Recom PowerRACD03-350
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 0-350
Recom PowerRACD07-500
7W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-295; V. Out: 14.5; mA. Out: 500
MicrochipHV9923N8-G
HV9923 Series 400 V 30 mA SMT Switch-Mode LED Lamp Driver Ics - SOT-89-3
MicrochipHV9922N8-G
Tape & Reel (TR) HV9922 Step-Down (Buck) Triac led driver 4.496mm 50mA 265V 1.6W
MicrochipHV9921N8-G
HV9921 Series 400 V 20 mA Buck Switch-Mode LED Lamp Driver Ics - SOT-89-3

Descriptions

Descriptions of Recom Power RACD07-350 provided by its distributors.

7W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-295; V. Out: 21; mA. Out: 350
AC-DC Regulated Power Supply Module, 1 Output, 7W, Hybrid
POWER SUPPLY, AC-DC, RACD07-350,CONSTANT CURRENT LED DRIVER 7W 10 - 20V 0.35A
LED power supply, 90-295 VAC, 7.3 W, 1 output, 10-20 VDC, RACD07-350
LED Power Supplies 7W 21V 350 mA ST LED DRIVER
AC/DC LED Power Supply 7W Single 4-Pin
100-277VAC 7W 350mA 10-20V IP67 LED Driver
Recom LED Driver, RACD07 Series, 7W, IP67
LED DRIVER CC AC/DC 10-20V 350MA
LED DRIVER, AC-DC, CC, 0.35A, 21V; Output Power Max: 7W; Output Voltage Max: 21V; Output Current: 350mA; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 295V; Product Range: RACD07 Series; SVHC: No
The RACD07 is a constant current 7W AC/DC source for LED lighting with a wide input voltage range.The LED drivers are available with constant current outputs of 250mA, 350mA, 500mA or 680mA. The series is IP67 rated and suitable for use in dry, damp or wet areas. RACD07 drivers have a 3 year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22000000