Microchip HV9923N8-G

HV9923 Series 400 V 30 mA SMT Switch-Mode LED Lamp Driver Ics - SOT-89-3
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9923N8-G.

Microchip

Datasheet19 pages11 years ago

element14 APAC

Electro Sonic

Mouser

Inventory History

3 month trend:
-6.58%

CAD Models

Download Microchip HV9923N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-09
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHV9922N8-G
Tape & Reel (TR) HV9922 Step-Down (Buck) Triac led driver 4.496mm 50mA 265V 1.6W
MicrochipHV9921N8-G
HV9921 Series 400 V 20 mA Buck Switch-Mode LED Lamp Driver Ics - SOT-89-3
MicrochipCL25N8-G
90V Constant Current 25mA 1 5V 5V 90V SOT-89,TO-243AA wire mounting,SMD mount
MicrochipCL2N8-G
LED Driver IC - 1 Output - Linear Constant Current - Dimming - 20mA - TO-243AA (SOT-89)
MicrochipCL1N8-G
90V, 20mA, CONSTANT CURRENT LED DRIVER3 SOT-89 T/R | Microchip Technology Inc. CL1N8-G

Descriptions

Descriptions of Microchip HV9923N8-G provided by its distributors.

HV9923 Series 400 V 30 mA SMT Switch-Mode LED Lamp Driver Ics - SOT-89-3
Tape & Reel (TR) HV9923 Step-Down (Buck) Triac led driver 4.496mm 30mA 265V 1.6W
LED Driver 350uA Supply Current 4-Pin(3+Tab) SOT-89 T/R
MICROCHIP HV9923N8-G LED DRIVER IC, 20 - 400 V AC 30MA 4-PIN SOT-89
General-Purpose LED Driver, 0.2mA, 20 to 400V, SOT-89-3, RoHS
Microchip SCT
Buck Converter 30mA 20V 400V SOT-89-3 Wire Mount, SMD, Adhesive Mount, 1.6mm H
SWITCH MODE LED LAMP DRIVER IC; Device Topology: Buck (Step Down); Input Voltage Min: 85V; Input Voltage Max: 264V; Output Voltage Max: -; Output Current Max: 30mA; Switching Frequency: -; No. of Outputs: 1Outputs; IC Mounting:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9923N8-G.
  • HV9923N8G