Microchip HV9922N8-G

LED Driver 350uA Supply Current 4-Pin(3+Tab) SOT-89 T/R
$ 0.83
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9922N8-G.

Microchip

Datasheet19 pages12 years ago

Farnell

element14 APAC

Electro Sonic

CAD Models

Download Microchip HV9922N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-26
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipHV9921N8-G
HV9921 Series 400 V 20 mA Buck Switch-Mode LED Lamp Driver Ics - SOT-89-3
MicrochipHV9923N8-G
HV9923 Series 400 V 30 mA SMT Switch-Mode LED Lamp Driver Ics - SOT-89-3
MicrochipCL25N8-G
90V Constant Current 25mA 1 5V 5V 90V SOT-89,TO-243AA wire mounting,SMD mount
MicrochipCL2N8-G
LED Driver IC - 1 Output - Linear Constant Current - Dimming - 20mA - TO-243AA (SOT-89)

Descriptions

Descriptions of Microchip HV9922N8-G provided by its distributors.

LED Driver 350uA Supply Current 4-Pin(3+Tab) SOT-89 T/R
MICROCHIP HV9922N8-G LED DRIVER IC, 20 - 400 V AC 50MA 4-PIN SOT-89
General-Purpose LED Driver, 0.3mA, 20 to 400V, SOT-89-3, RoHS
Microchip SCT
SWITCH MODE LED LAMP DRIVER IC; Device Topology: Buck (Step Down); Input Voltage Min: 85V; Input Voltage Max: 264V; Output Voltage Max: -; Output Current Max: 50mA; Switching Frequency: -; No. of Outputs: 1Outputs; IC Mounting:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9922N8-G.
  • HV9922N8G