Mean Well IRM-15-15

AC to DC Power Supply Encapsulated Single Output 15 Volts 1 Amps 15 Watts
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-15-15.

IHS

Datasheet3 pages3 years ago

Newark

Master Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
+9.34%

CAD Models

Download Mean Well IRM-15-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNME1515SC
Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
XP PowerSR10S2V5
Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 4.75V - 18V Input
XP PowerSR10S05
Non Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, 1, 5 W, 5 V, 1 A Rohs Compliant: Yes |Xp Power SR10S05
XP PowerSR10S3V3
Module DC-DC 1-OUT 3.3V 1A 3.3W 3-Pin SIP Module
Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 3A 15W 5-Pin SMT T/R

Descriptions

Descriptions of Mean Well IRM-15-15 provided by its distributors.

AC to DC Power Supply Encapsulated Single Output 15 Volts 1 Amps 15 Watts
AC/DC 15W 15V Single Output Power Supply, Encapsulated Board Mount Module
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Power Supply; module; 15W; 15V; 1A; 85-305VAC; 120-430VDC
POWER SUPPLY, AC-DC,15V,1A,115-264V IN, ENCAPSULATED, PCB THRU-HOLE,15W, IRM SERIES
15 W, Single Output, 15 VDC@1.0 A Industrial Encapsulated AC-DC Power Supply
POWER SUPPLY, AC-DC, 15V, 1A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1A; Output Voltage - Outpu; Available until stocks are exhausted Alternative available
Power Supply, Ac-Dc, 15V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-15-15.
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 970300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24 / Warranty = 3 Years
POWER SUPPLY, AC-DC, 15V, 1A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Power Supply Output Type:Fixed; Input Voltage VAC:85V AC to 264V AC; Width:27.2mm; Height:24mm; Depth:52.4mm; Product Range:IRM-15 Series; SVHC:No SVHC (07-Jul-2017); Input Voltage AC Max:264V; Input Voltage AC Min:85V

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM-15-15.