XP Power SR10S2V5

XP Power DC DC converter, SR series, 2.5V DC output, 4.75 → 18V DC input, rated_power 2.5W
$ 6.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power SR10S2V5.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerSR10S3V3
Module DC-DC 1-OUT 3.3V 1A 3.3W 3-Pin SIP Module
XP PowerSR10S1V8
DC-DC Regulated Power Supply Module
XP PowerSR10S1V5
Dc-Dc Conv, Linear Reg, 1 O/P, 1.5W, 1A, 1.5V
Murata Power Solutions7805SRH-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator
Murata Power Solutions7805SR-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator
Murata Power SolutionsOKI-78SR-5/1.5-W36H-C
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module

Descriptions

Descriptions of XP Power SR10S2V5 provided by its distributors.

XP Power DC DC converter, SR series, 2.5V DC output, 4.75 → 18V DC input, rated_power 2.5W
Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 4.75V - 18V Input
Module DC-DC 1-OUT 2.5V 1A 3-Pin SIP Module
Switching Regulator, 2.5V, 1A O/P; |Xp Power SR10S2V5
XP POWER SR10S2V5 Non Isolated POL DC/DC Converter, Regulated, Fixed, SIP, Through Hole, 1 Output, 2.5 W, 2.5 V
Switching Regulator 2.5Vout 1A
RS APAC
DC-DC CONVERTER, SWITCHING REG, 1A
SWITCHING REGULATOR, 2.5V, 1A O/P; DC / DC Converter Mounting: Through Hole; No. of Outputs: 1 Output; Output Power Max: 2.5W; Output Voltage Nom.: 2.5V; Output Current Max: 1A; Input Voltage DC Min: 4.75V; Input Voltage DC Ma

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers