XP Power SR10S05

XP Power DC DC converter, SR series, 5V DC output, 6.5 → 18V DC input, rated_power 5W
$ 7.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power SR10S05.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download XP Power SR10S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerSR10S2V5
XP Power DC DC converter, SR series, 2.5V DC output, 4.75 → 18V DC input, rated_power 2.5W
XP PowerSR10S1V8
DC-DC Regulated Power Supply Module
XP PowerSR10S3V3
Module DC-DC 1-OUT 3.3V 1A 3.3W 3-Pin SIP Module
Murata Power SolutionsOKI-78SR-5/1.5-W36H-C
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
Murata Power Solutions78SRH-5/2-C
78SRH Series 5 V, 2 Amp, Single Output, Non-Isolated DC/DC Converter
Murata Power Solutions7805SRH-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator

Descriptions

Descriptions of XP Power SR10S05 provided by its distributors.

XP Power DC DC converter, SR series, 5V DC output, 6.5 → 18V DC input, rated_power 5W
Non Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, 1, 5 W, 5 V, 1 A Rohs Compliant: Yes |Xp Power SR10S05
DC-DC Regulated Power Supply Module
DC/DC Converter 6.5 ... 18V 5V Fixed 5W
CONVERTER, DC-DC, 5V, 5W; DC / DC Converter Mounting: Through Hole; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage Nom.: 5V; Output Current Max: 1A; Input Voltage DC Min: 6.5V; Input Voltage DC Max: 18V; Product
DC-DC CONVERTER, SWITCHING REG, 1A

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR10S05.