Murata OKY-T/3-D12N-C

Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 3A 15W 5-Pin SMT T/R
$ 6.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata OKY-T/3-D12N-C.

IHS

Datasheet2 pages3 years ago

Sager Power Systems

element14

Ciiva

_legacy Avnet

CAD Models

Download Murata OKY-T/3-D12N-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

Murata Power SolutionsOKY-T/5-D12N-C
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 5A 25W 5-Pin SMT T/R
Murata Power SolutionsOKY-T/5-D12P-C
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 5A 25W 5-Pin SMT T/R
Murata Power SolutionsOKI-T/3-W40P-C
Module DC-DC 24VIN 1-OUT 0.7525V to 5.5V 3A 15W 5-Pin SMT T/R

Descriptions

Descriptions of Murata OKY-T/3-D12N-C provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 3A 15W 5-Pin SMT T/R
Non-Isolated 15 W 12 V Input 0.75 to 5.5 V ADJ Output PoL DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Non Isolated Board Mount DC/DC Converter, DOSA, SMD, 15 W, 750 mV, 5.5 V, 3 A, 8.3 V, 14 V, Adjustable
Non-Isolated DC/DC Converters 12VIN 0.75-5.5VOUT 3A 15.3W
DC/DC SM 3A 12V-Programmable Neg logic
PSU, POL, 3AMP,12 VIN, NEGATIVE ON/OFF; DC/DC Converter O/P Type:Adjustable; No. of Outputs:1; Voltage, Output:5.5V; Output Current:3A; Power Rating:15.3W; Supply Voltage:12V; Approval Bodies:EN / FCC / IEC / UL; Mounting Type:SMD; External Depth:7.1mm; External Length / Height:11.9mm; Width, External:20.8mm; Efficiency:93%; Voltage, Input Max:14V; Voltage, Input Min:8.3V; Voltage, Output Max:5.5V; Voltage, Output Min:0.75V
Dc-Dc Converter, Non Iso Pol, 1 O/P, 15.3W, 3A; Tipo De Conversor Dc/Dc:Dosa; Potencia De Salida Máx.:15.3W; Tensión De Salida Mín.:750Mv; Tensión De Salida Máx.:5.5V; Corriente De Salida Máx.:3A; Tensión De Entrada Dc Mín.:8.3V |Murata Power Solutions OKY-T/3-D12N-C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • OK-Y-T/3-D12N-C
  • OKY-T3-D12N-C
  • OKYT/3D12NC
  • OKYT3D12NC