Mean Well HLG-320H-12

LED Driver (CC, CV) 265W 22A Linear (6-12Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
$ 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-12.

IHS

Datasheet10 pages4 years ago

Mean Well

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+51.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
12V,0.6A OUTPUT DC12-24 INPUT, S82S7712C ;S82S-7712 | Omron Automation S82S-7712
Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting
Switched-mode power supply [Omron] S8JXG15024CD Switched-mode power supply 4547648548854

Descriptions

Descriptions of Mean Well HLG-320H-12 provided by its distributors.

LED Driver (CC, CV) 265W 22A Linear (6-12Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
POWER SUPPLY, AC-DC,12V,22A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-320H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 264W, Hybrid
12Vdc 22A LED Driver, IP67, PFC Harsh Environment, Metal Case 12V 22Amps
Mean Well HLG-320H-12 LED driver 264W 22A 12V DC PFC surge protection
LED Power Supplies 264W 12V 22A IP67 W/Cable
Power supply; LED; 264W; 12V; 22A; 90-305VAC; 127-431VDC; IP67
O/P +12V22A; Led power; AC/DC; Enclosed Type
100 - 277Vac, 264W, 22000mA, 6-12V, IP67 LED Driver
264W 1 90V(AC) 305V(AC) 22A , 225.2mm*90mm*43.8mm
12V 22A 264W Switching LED Driver - Cable for I/O
AC/DC LED Driver, 264 W, 12 VDC, 22 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-320H Series
AC/DC LED Power Supply 264W Single 5-Pin
320W 12V 26.7A LED Driver Power Supply
LED DRIVER, CONSTANT CURRENT/VOLT, 264W;
LED DRIVER, SINGLE OUTPUT, AC/DC, MIX MODE (CV+CC), BUILT IN PFC, OUTPUT: 12 VDC @ 22 AMP, IP67, CABLE OUTPUT, NOT DIMMABLE
Rated Power W = 264 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 6 / Output Current A = 22 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H / Dimmable = No / Protection Rating = IP67 / MTBF h = 1702200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 43.8 / Length mm = 252

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG320H12