TDK-Lambda LS25-15

TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
$ 26.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS25-15.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.94%

CAD Models

Download TDK-Lambda LS25-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-12
Ac-Dc,115-230Vac,output 12V 2.1A,25W Rohs Compliant: Yes
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda LS25-15 provided by its distributors.

TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
POWER SUPPLY, AC-DC,15V,1.7A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,26W, LS SERIES
Ac-Dc,115-230Vac,output 15V 1.7A,26W Rohs Compliant: Yes
AC-DC Power Supplies, Enclosed / Unit type, Output: 25W, 15V, Convection
AC/DC Power Supply Single-OUT 15V 1.7A 25W 5-Pin
AC-DC, Enclosed, 88-264V, 15V 1.7A, 25W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 25W, 1.7A, 15V; Power Supply Approvals: ITE; No. of Outputs: 1Outputs; Output Power Max: 25W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1.7A; Output Voltage - Output 2: -; Height: 27.94mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-25-15
  • LS25-15.