TDK-Lambda LS25-12

Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
$ 25.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS25-12.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Farnell

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-35.55%

CAD Models

Download TDK-Lambda LS25-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
TDK-LambdaLS35-5
Adjustable Output,DC Input Capable,Universal Input 7A 5V 1 88V~264V(AC) Fixed base mount

Descriptions

Descriptions of TDK-Lambda LS25-12 provided by its distributors.

Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
Ac-Dc,115-230Vac,output 12V 2.1A,25W Rohs Compliant: Yes
AC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid
Switching Power Supplies 25W 12V 2.1A AC-DC 115-230VAC
AC-DC Power Supplies, Enclosed / Unit type, Output: 25W, 12V, Convection
TDK-Lambda 25W Switching Power Supply, 12V DC Out, 2.1A, 1 Output
AC/DC Power Supply Single-OUT 12V 2.1A 25W 5-Pin
AC-DC, Enclosed, 88-264V, 12V 2.1A, 25W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 25W, 2.1A, 12V; Power Supply Approvals: ITE; No. of Outputs: 1Outputs; Output Power Max: 25W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.1A; Output Voltage - Output 2: -; Height: 27.94mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-25-12
  • LS25-12.