Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron S8JX-G05024CD

Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting
$ 80.219
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8JX-G05024CD.

element14 APAC

Datasheet59 pages14 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Omron S8JX-G05024CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-03-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-02-01
LTD Date2019-02-01

Related Parts

Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
Switched-mode power supply [Omron] S8JXG15024CD Switched-mode power supply 4547648548854
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series

Descriptions

Descriptions of Omron S8JX-G05024CD provided by its distributors.

Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694
Power Supply;AC-DC;24V;2.1A;80-370V In;Enclosed;DIN Rail Mount;50W;S8JX Series
4 Digit; 7-Segment Negative Transmissive LCD; Counter; 10kHz; 100 to 240 V ac
AC/DC Power Supply Single-OUT 24V 2.1A 50W 5-Pin
AC-DC CONVERTER, DIN RAIL, 1 O/P, 50W, 2.1A, 24V
DIN Rail Power Supplies 24VDC 2.1A OUT Covered DIN Mount
24V 2.1A OUT COVERED DIN MNT S8JXG05024CD
Ac-Dc Converter, Din Rail, 1 O/p, 50W, 2.1A, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:2.1A; Output Voltage - Output 2:-; Height:92Mm Rohs Compliant: Yes
OMRON S8JX-G05024CD DC Power Supply, 24VDC, 2.1A, 50/60Hz. More details: DC Power Supply, Input Voltage 100 to 240VAC, Output Voltage 24VDC, Power Rating 50W, Output Amps 2.1, DIN Rail Mounting, Switching, Case Material Metal Case, Height 104mm, Width 50mm, Depth 124mm, S8JX Series, 50/60 Hz, Output Noise 2 Percent (p-p) Max, Hold Up Time 20 msec, Status Indicator Green LED, Features Covered Frame, General-Purpose Power Supplies That Are Exceptionally Easy To Use And Feature A Short Body, Overvoltage Protection, Flexible Selection Of Reliability And Ease Of Operation

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8JXG05024CD