Omron S82S-7712

12V, 0.6A OUTPUT DC12-24 INPUT, S82S7712C ; S82S-7712 | Omron Automation S82S-7712
$ 168.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S82S-7712.

IHS

Datasheet7 pages27 years ago

Electro Sonic

Newark

Farnell

element14

CAD Models

Download Omron S82S-7712 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2023-06-30

Related Parts

1 Output Switch Mode DIN Rail Panel Mount Power Supply; 5V; 1.5A
Module DC to DC Non-Isolation Single-OUT 24V 0.3A 7.5W DIN Rail Mount
Module DC to DC Non-Isolation Single-OUT 5V 0.6A 3W DIN Rail Mount
DC/DC Power Supply Dual-OUT 15V/-15V 0.2A/0.2A 7.5W 6-Pin

Descriptions

Descriptions of Omron S82S-7712 provided by its distributors.

12V,0.6A OUTPUT DC12-24 INPUT, S82S7712C ;S82S-7712 | Omron Automation S82S-7712
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid
DC/DC Power Supply Single-OUT 12V 0.6A 7.5W 6-Pin
DIN-Rail Power Supply, 12V, 600mA, 7.5W, Fixed
POWER SUPPLY, 7.5W, 12-24VDC INPUT, 12VDC 0.
DC/DC DIN RAIL SUPPLY 12V 7.2W
DC-DC CONVERTER, DIN RAIL, 1 O/P, 7.5W,; DC-DC CONVERTER, DIN RAIL, 1 O/P, 7.5W, 600mA, 12V; Power Supply Approvals: ITE; Input Ratio: 2: 1; Output Power Max: 7.5W; No. of Outputs: 1 Output; Output Voltage - Output 1: 12V; Out
Dc-Dc Converter, Din Rail, 1 O/P, 7.5W, 600Ma, 12V; Convertidor Dc/Dc, Montaje:Carril Din; Tipo De Salida Conversor Dc/Dc:Fixed; Núm. De Salidas:1; Potencia De Salida Máx.:7.5W; Corriente De Salida Máx.:600Ma |Omron Industrial Automation S82S-7712

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S82S7712