Mean Well HLG-240H-24

24V 10A 240W LED Driver Single Output Switching Power Supply - Cable for Input and Output
$ 63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-24.

IHS

Datasheet10 pages4 years ago

Future Electronics

element14 APAC

Electro Sonic

Jameco

Inventory History

3 month trend:
-8.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694
Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816

Descriptions

Descriptions of Mean Well HLG-240H-24 provided by its distributors.

24V 10A 240W LED Driver Single Output Switching Power Supply - Cable for Input and Output
LED Driver (CC, CV) 240W 10A Linear (12-24Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
POWER SUPPLY, AC-DC,24V,10A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-240H SERIES
24Vdc 10A LED Driver, IP67, PFC Harsh Environment, Metal Case 24V 10A
100 - 277Vac, 240W, 10000mA, 12-24V, IP67 LED Driver
LED POWER SUPPLY, METAL CASE, OUTPUT 10A / 24 VDC, 240 W, INPUT 90 VAC TO 305 VAC / 127 VDC TO 431 VDC, WITHOUT DIMMING
O/P +24V10A; Led power; AC/DC; Enclosed Type
HLG-240H-24 MEAN WELL LED AC-DC 240 Watt 24V/10.0A + More!
LED DRVR Module 1-CH IP67 24V 10A
240W 1 90V(AC) 305V(AC) 10A , 220.2mm*68mm*38.8mm
AC/DC LED Power Supply 240W Single 5-Pin
LED DRVR CC/CV AC/DC 12-24V 10A
TRIMMER 1K OHM 0.25W J LEAD TOP
Led Driver, Ac-Dc, Cc, 24V, 240W; Power Supply Applications:Ite; Output Power Max:240W; Output Voltage Max:24V; Output Current:10A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:305V; Depth:244.2Mm Rohs Compliant: Yes |Mean Well HLG-240H-24

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG240H24