Omron S8JX-G10024CD

Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816
$ 94.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8JX-G10024CD.

Electro Sonic

Datasheet61 pages10 years ago
Datasheet59 pages14 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Omron S8JX-G10024CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting
Switched-mode power supply [Omron] S8JXG15024CD Switched-mode power supply 4547648548854
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible

Descriptions

Descriptions of Omron S8JX-G10024CD provided by its distributors.

Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816
Power Supply;AC-DC;24V;4.5A;80-370V In;Enclosed;DIN;Commercial;108W;S8JX Series
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
AC/DC Power Supply Single-OUT 24V 4.5A 100W 5-Pin
DIN Rail Power Supplies 24V 4.5A Out Covered DIN Mnt
Omron S8JX-G10024CD Switch Mode Power Supply Switcher Design Mode 100W 24VDC Nominal Output DIN Rail Mounting
AC/DC CONVERTER, DIN RAIL, 1 O/P, 264VAC, 24V
Switch PowerSupply C-Din100W 4.5A 24V
RS APAC
Ac/dc Converter, Din Rail, 1 O/p, 264Vac, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:100W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:4.5A; Output Voltage - Output 2:-; Height:92Mm Rohs Compliant: Yes
OMRON S8JX-G10024CD DC Power Supply, 24VDC, 4.5A, 50/60Hz. More details: DC Power Supply, Input Voltage 100 to 240VAC, Output Voltage 24VDC, Power Rating 100W, Output Amps 4.5, DIN Rail Mounting, Switching, Case Material Metal Case, Height 104mm, Width 56mm, Depth 174mm, S8JX Series, 50/60 Hz, Output Noise 2 Percent (p-p) Max, Hold Up Time 20 msec, Status Indicator Green LED

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8JXG-10024CD
  • S8JXG10024CD