TDK-Lambda LS25-24

TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
$ 27.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS25-24.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Farnell

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+10.42%

CAD Models

Download TDK-Lambda LS25-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC

Descriptions

Descriptions of TDK-Lambda LS25-24 provided by its distributors.

TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
POWER SUPPLY, AC-DC,24V,1.1A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,26W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 25W, 24V, Convection
Switching Power Supplies 26W 24V 1.1A AC-DC 115-230VAC
Power Supply TDK-LAMBDA LS25-24, 24V, 1.1A, ROHS
AC/DC Power Supply Single-OUT 24V 1.1A 25W 5-Pin
AC-DC, Enclosed, 88-264V, 24V 1.1A, 25W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 25W, 1.1A, 24V; NO. OF OUTPUTS:1OUTPUTS; OUTPUT POWER MAX:25W; OUTPUT VOLTAGE - OUTPUT 1:24V; OUTPUT CURRENT - OUTPUT 1:1.1A; OUTPUT VOLTAGE - OUTPUT 2:-; OUTPUT CURRENT - OUTPUT 2:-; HEIGHT:27.94MM ROHS COMPLIANT: YES

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-25-24
  • LS25-24.