MCC SMCJ75CA-TP

DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 87.7V 12.4A 1500W 1.5kW -55C~175C TJ
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ75CA-TP.

IHS

Datasheet5 pages18 years ago

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 0.223
$ 0.165
$ 0.165
Stock
27,916
180,695
180,695
Authorized Distributors
1
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
87.7 V
87.7 V
87.7 V
Clamping Voltage
121 V
121 V
121 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
-
-

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiSMCJ70CA
SMCJ Series 77.8 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
onsemiSMCJ75CA
TVS Diodes - Transient Voltage Suppressors 75volts 5uA 12.4 Amps Bi-Dir
onsemi1V5KE82CA
1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 113V 5muA 5.6mm 1.5kW
BournsSMCJ7.5CA
116.3A 12.9V 1.5kW 8.33V 7.5V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMC82CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 70.1V, 113V, DO-214AB, RoHS
LittelfuseSMCJ78CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ78CA; 126 V; 11.9 A; 78 V; 86.7 V - 95.8 V

Descriptions

Descriptions of MCC SMCJ75CA-TP provided by its distributors.

DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 87.7V 12.4A 1500W 1.5kW -55C~175C TJ
Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS-DIODE, 121V, Bidirectional, DO-214AB
TVS Diode Single Bi-Dir 75V 1.5KW 2-Pin SMC T/R
75V 1.5KW 12.4A 121V 83.3V SMC(DO-214AB) 2.62mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi