onsemi SMCJ70CA

SMCJ Series 77.8 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
$ 0.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ70CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ70CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

Bidirectional 1.5KW 125.6A 12.1V 7.79V SMC(DO-214AB) SMD mount
LittelfuseTPSMC82CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 70.1V, 113V, DO-214AB, RoHS
1.5KE Series 1.5 kW 82 V Bi-Directional Axial TVS Diode - DO-201AE
onsemi1V5KE82CA
1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 113V 5muA 5.6mm 1.5kW
BournsSMCJ7.5CA
TVS Diode, Bidirectional, 1.5kW, 116.3A, 3.5V, 12.9V, 8.33V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseSMCJ78CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ78CA; 126 V; 11.9 A; 78 V; 86.7 V - 95.8 V

Descriptions

Descriptions of onsemi SMCJ70CA provided by its distributors.

SMCJ Series 77.8 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
DIODE, TVS; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:70V; Breakdown Voltage Range:77.8V to 86V; Clamping Voltage Vc Max:113V; Peak Pulse Current Ippm:13.3A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:86V; Diode Configuration:Bidirectional; Diode Type:TVS; Package / Case:SMC; Peak Pulse Power:1.5kW; Stand-off Voltage:70V; Termination Type:SMD
TVS diode Temperature range: -55 ... +150 °C Marking: GGP Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 77.8 V Stand-off voltage: 70 V
TVS Diode; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:1500W; Mounting Type:Through Hole; Polarization:Bipolar; Type:TVS-Bidirectional ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ70CA.