Bourns SMCJ7.5CA

116.3A 12.9V 1.5kW 8.33V 7.5V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ7.5CA.

TME

Datasheet6 pages3 years ago

JRH Electronics

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.192
$ 0.192
Stock
155,139
166,658
166,658
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
8.77 V
87.7 V
87.7 V
Clamping Voltage
12.9 V
121 V
121 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
12.4 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ6.0CA
TVS Diode, SMCJ, Bidirectional, 6 V, 10.3 V, DO-214AB (SMC), 2 Pins
1.5KE Series 1.5 kW 82 V Bi-Directional Axial TVS Diode - DO-201AE
onsemiSMCJ90CA
1500 W Bi-Directional 146 V SMT Transient Voltage Suppressor Diode - DO-214AB
BournsSMCJ78CA
11.9A 126V 1.5kW 86.7V Bidirectional 78V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMCJ7.5CA provided by its distributors.

116.3A 12.9V 1.5kW 8.33V 7.5V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 7.5V 1.5KW 2-Pin DO-214AB
DIO TVS VWM 7.5V 1.5kW BIDIR SMC
DIODE TVS 7.5V 1500W BI 5% SMD
TVS DIODE 7.5VWM 12.9V DO214AB
Product Range:smcj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:75V; Clamping Voltage Vc Max:121V; Diode Case Style:do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:83.3V; Breakdown Voltage Max:95.8V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ7.5CA.