MCC SMCJ6.0A-TP

Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ6.0A-TP.

IHS

Datasheet5 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.306
$ 0.306
Stock
51,840
597,770
597,770
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.05 V
7.02 V
7.02 V
Clamping Voltage
10.3 V
10.3 V
10.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
15.5 A
15.5 A
15.5 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
onsemiSMCJ5V0A
SMCJ Series 5 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ6.5A
SMCJ Series 11.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diodes - Transient Voltage Suppressors 1500W 8.2V Unidirect
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN

Descriptions

Descriptions of MCC SMCJ6.0A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
6V 1.5KW 145.7A 10.3V 6.7V SMC(DO-214AB) 2.62mm
TVS DIODE 6VWM 10.3VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi