Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMCJ5V0A

SMCJ Series 5 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB

$ 0.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ5V0A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

element14 APAC

HQonline

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16

Related Parts

BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ6.5A
SMCJ Series 11.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
onsemi1V5KE7V5A
Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin DO-201AE T/R
Diodes Inc.1.5KE7V5A-T
Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin DO-201 T/R
onsemiSMCJ6V5A
SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.2V 500muA 1.5kW 150C

Descriptions

Descriptions of onsemi SMCJ5V0A provided by its distributors.

SMCJ Series 5 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
Cut Tape 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 9.2V 1mA 1.5kW 150C
DIODE, TVS, 5V, 1500W, SMC; Product Range:SMCJ Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Vc Max:9.2V;
TVS Diode Temperature range: -55 ... 150 °C Marking: GDE Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 6.4 V Stand-off voltage: 5 V
DIODE, TVS, 5V, 1500W, SMC; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 9.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 6.4V; Breakdown Voltage Max: 7V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 7V; Breakdown Voltage Range: 6.4V to 7V; Breakover Voltage Min: 6.4V; Device Marking: SMCJ5V0A; Diode Type: Unidirectional TVS; External Depth: 6.22mm; External Length / Height: 2.62mm; External Width: 8.23mm; Leakage Current: 1000µA; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Pulse Current Ippm: 163A; Power Dissipation Pd: 1.5kW; SMD Marking: GDE; Stand-off Voltage: 5V; Termination Type: Surface Mount Device; Test Current: 10mA; Uni / Bi Directional Polarity: Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ5V0A.