Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC SMCJ64CA-TP

Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ64CA-TP.

IHS

Datasheet5 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.248
$ 0.156
$ 0.156
Stock
5,265
312,518
312,518
Authorized Distributors
1
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
74.85 V
74.85 V
74.85 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
14.6 A
14.6 A
14.6 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse1.5KE7.5CA
1.5KE Series 11.3 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseTPSMC75CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 64.1V, 103V, DO-214AB, RoHS
Littelfuse1.5KE7.5CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ6.0CA
TVS Diode, SMCJ, Bidirectional, 6 V, 10.3 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of MCC SMCJ64CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Bi-Dir 64V 1.5KW 2-Pin SMC T/R
TVS DIODE 64VWM 103VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi