Littelfuse SMCJ51CA

SMCJ Series 82.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ51CA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

element14 APAC

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+238%

CAD Models

Download Littelfuse SMCJ51CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.177
$ 0.177
Stock
215,431
443,539
443,539
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
59.7 V
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
82.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
18.2 A
18.2 A
18.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ51CA
TVS Diode 3.5V Bi-Dir 1.5kW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD, 2.42mm H
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
onsemiSMCJ48CA
TVS Diode, Bidirectional, 48V, 1.5kW, 19.4A, 77.4V, 53.3V, SMC(DO-214AB), SMD
LittelfuseTPSMC56CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 47.8V, 77V, DO-214AB, RoHS
Bidirectional 1.5KW 19.7A 77V 53.2V SMC(DO-214AB) SMD mount 2.62mm(height)

Descriptions

Descriptions of Littelfuse SMCJ51CA provided by its distributors.

SMCJ Series 82.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ51CA; LITTELFUSE; 51 V; 82.4 V; 56.7 V; 59.7 V
TVS Diode Single Bi-Dir 51V 1.5KW 2-Pin SMC T/R / TVS DIODE 51VWM 82.4VC SMC
TVS DIODE, 1.5KW, 51V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 51V; Clamping Voltage Vc Max: 82.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 51 / Clamping Voltage V = 82.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 18.2 / Breakdown Voltage Min. V = 56.7 / Breakdown Voltage Max. V = 62.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ51CA.