MCC SMCJ1.5KE30CA-TP

SMCJ Series 31.5 V Bi-Directional Surface Mount TVS Diode - SMC
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ1.5KE30CA-TP.

Future Electronics

Datasheet5 pages19 years ago
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+15.20%

CAD Models

Download MCC SMCJ1.5KE30CA-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.336
$ 0.336
Stock
34,638
153,878
153,878
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
41.4 V
41.4 V
41.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
36.7 A
36.7 A
36.7 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ30CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ26CA
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ33CA
TVS Diodes - Transient Voltage Suppressors 1500W 33V Bidirect
LittelfuseTPSMC36CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS

Descriptions

Descriptions of MCC SMCJ1.5KE30CA-TP provided by its distributors.

SMCJ Series 31.5 V Bi-Directional Surface Mount TVS Diode - SMC
TVS Diode Single Bi-Dir 25.6V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 25.6VWM 41.4VC DO214AB
1.5KW 36.7A 41.4V 28.5V SMC(DO-214AB) 2.62mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi