Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC30CA

1.5SMC Series 25 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC30CA.

Newark

Datasheet6 pages5 years ago

Fuses Unlimited

Mouser

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+55.78%

CAD Models

Download Littelfuse 1.5SMC30CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.248
$ 0.248
Stock
194,605
70,078
70,078
Authorized Distributors
6
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
41.4 V
41.4 V
41.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
36.7 A
36.7 A
36.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ24CA
TVS Diode, Bidirectional, 3.5V 1.5kW 38.6A 38.9V 26.7V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseTPSMC30CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS
SMCJ Series 31.5 V Bi-Directional Surface Mount TVS Diode - SMC
onsemiSMCJ24CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 38.9V 5muA 1.5kW 150C
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ26CA
SMCJ Series 42.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC30CA provided by its distributors.

1.5SMC Series 25 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Diode TVS Single Bi-Dir 25.6V 1.5kW 2-Pin DO-214AB T/R
Avnet Japan
25.6V Bidirectional 1.5kW 36.7A 41.4V 28.5V SMC(DO-214AB) SMD 2.42mm H
Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 30V 5%BI DO-214AB TR13 RoHS
TVS DIODE, BIDIR, 25.6V, DO-214AB;
TVS DIODE 25.6VWM 41.4VC DO214AB
二极管, TVS, 双向, 25.6V, DO-214AB;
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 25.6 / Clamping Voltage V = 41.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 36.7 / Breakdown Voltage Min. V = 28.5 / Breakdown Voltage Max. V = 31 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN