Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC 1.5KE36CA-TP

TVS Diode Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE36CA-TP.

IHS

Datasheet4 pages18 years ago

Inventory History

3 month trend:
+20.26%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.346
$ 0.346
Stock
37,463
608,836
608,836
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
64.3 V
64.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
30.5 A
156 A
156 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ30CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 38.3V 5muA 1.5kW -55C~150C TJ
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMC36CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
onsemiSMCJ28CA
TVS Diode, Bidirectional 28V 1.5KW 33.1A 45.4V 31.1V SMC(DO-214AB) SMD 2.42mm H
onsemiSMCJ30CA
1500 W Bi-Directional 48.4V SMT Transient Voltage Suppressor Diode - DO-214AB
SMC Series 30.5 A 1500 W 49.9 V Bidirectional Surface Mount TVS Diode - DO-214AB

Descriptions

Descriptions of MCC 1.5KE36CA-TP provided by its distributors.

TVS Diode Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R
5¦ÌA 30.5A 49.9V 34.2V 30.8V 37.8V Bi-Directional DO-201AE TVS ROHS
Bidirectional 1.5KW 30.5A 49.9V 34.2V DO-201AE Through hole mounting
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 30.8VWM 49.9VC DO201AE

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi