MCC SMAJ150CA-TP

Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAJ150CA-TP.

Farnell

Datasheet4 pages19 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-20.61%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.104
$ 0.104
Stock
52,877
435,359
435,359
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.6 A
1.6 A
1.6 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP4KE180CA
Transient Suppressor Diode, single, bidirectional,154V V(Rwm),do-41 |Littelfuse P4KE180CA
BournsSMAJ170CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 1.5A 400W -55C~150C TJ
BournsSMAJ160CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 197V 40A 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ160CA-13-F
SMAJ Series 160 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ120CA
Diode TVS Single Uni-Dir/Bi-Dir 120V 400W 2-Pin SMA Carrier T/R

Descriptions

Descriptions of MCC SMAJ150CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS-DIODE, 1W, 243V, Bidirectional, DO-2
1.6A 1Ã×A 243V 167V 150V 185V Bi-Directional SMA(DO-214AC) TVS ROHS
150V 400W 1.6A 243V 167V SMA(DO-214AC) 2.44mm
TVS DIODE 150VWM 243VC DO214AC
400W TRANSIENT VOLTAGE SUPPRESSOR
TVS-DIODE, 1W, 243V, Bidirectional, DO-2; TVS-DIODE, 1W, 243V, Bidirectional, DO-214AC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:150V; Breakdown Voltage Range:167V to 185V; Clamping Voltage Vc Max:243V; Peak Pulse Current Ippm:1.6A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi