Bourns SMAJ120CA

Diode TVS Single Uni-Dir/Bi-Dir 120V 400W 2-Pin SMA Carrier T/R
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ120CA.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-18.99%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.147
$ 0.147
Stock
157,990
283,084
283,084
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
140 V
140 V
140 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
2 A
2.1 A
2.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAJ110CA-13-F
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMAJ150CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 185V 5muA 400W -55C~150C TJ
LittelfuseSMAJ150CA
SMAJ Series 243 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ130CA
ESD protection diodes / TVS diodes; BOURNS; SMAJ130CA; 209 V; 1.9 A; 130 V; 144 V - 159 V
Diodes Inc.SMAJ150CA-13-F
TVS Diode, SMAJ Series, Bidirectional, 150 V, 243 V, DO-214AC (SMA), 2 Pins
Diode TVS Single Bi-Dir 136V 400W 2-Pin DO-204AL Ammo

Descriptions

Descriptions of Bourns SMAJ120CA provided by its distributors.

Diode TVS Single Uni-Dir/Bi-Dir 120V 400W 2-Pin SMA Carrier T/R
2.1A 400W 193V 133V Bidirectional 120V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Bidirectional 400W 2.1A 193V 133V SMA(DO-214AC) SMD mount 2.2mm(height)
ESD Suppressors / TVS Diodes 120volts 5uA 2 Amps Bi-Dir
Trans Voltage Suppressor Diode
Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:120V; Clamping Voltage Vc Max:193V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:133V Rohs Compliant: Yes |Bourns SMAJ120CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ120CA.