Bourns SMAJ150CA

1.6A 243V 400W 167V Bidirectional 150V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ150CA.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.89%

CAD Models

Download Bourns SMAJ150CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.156
$ 0.156
Stock
342,192
97,793
97,793
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
1.6 A
1.3 A
1.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ170CA
1.5A 275V 400W 189V 170V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ160CA
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ120CA
Diode TVS Single Uni-Dir/Bi-Dir 120V 400W 2-Pin SMA Carrier T/R
Diodes Inc.SMAJ120CA-13-F
SMAJ Series 400 W 120 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ130CA-13-F
1.9A 400W 209V 144V Bidirectional 130V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ170CA
SMAJ Series 275 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ150CA provided by its distributors.

1.6A 243V 400W 167V Bidirectional 150V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 150V 400W 2-Pin SMA T/R
3.5V Bidirectional 400W 1.6A 243V 167V SMA(DO-214AC) SMD mount 2.62mm(height)
A 150V, 400W, BI-DIRECTIONAL, SMA PKG TVS DIODE
TVS DIODE, 400W, 150V, BIDIR, DO-214AC;
Trans Voltage Suppressor Diode
TVS DIODE, 400W, 150V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 150V; Clamping Voltage Vc Max: 243V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.