| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SMAJ120A-TPMSCT-ND | 794 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SMAJ120A-TP | 0 | 5K | |||||||||
| Mouser | 833-SMAJ120A-TP | 4,449 | 1 | Tape & Reel | ||||||||
| UnikeyIC | SMAJ120A-TP | 794 | 184 | Tape & Reel | 1h | |||||||
| Worldway Electronics | SMAJ120A-TP | 11,264 | 7 | Tape & Reel | 22h |
Download MCC SMAJ120A-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: