Bourns SMAJ130A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 159V 19A 400W -55C~150C TJ
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ130A.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

iiiC

Inventory History

3 month trend:
-0.65%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.141
$ 0.141
Stock
146,219
291,107
291,107
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
151.5 V
151.5 V
151.5 V
Clamping Voltage
209 V
209 V
209 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.9 A
1.9 A
1.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ150A
TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
BournsSMAJ160A
1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ150A
SMAJ Series 243 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ160A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 178V 1.5A 400W -65C~150C TJ
TVS Diode, Unidirectional 300W 1.6A 193V 133V SMA(DO-214AC) SMD 2.09mm H
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Bourns SMAJ130A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 159V 19A 400W -55C~150C TJ
Diode TVS Single Uni-Dir 130V 400W 2-Pin SMA T/R
1.9A 209V 400W 144V 130V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Unidirectional 400W 1.9A 209V 144V SMA(DO-214AC) SMD mount 2.2mm(height)
Tvs Diode, Unidir, 130V, 209V; |Bourns, Inc. SMAJ130A
DIO TVS VWM 130V 400W UNIDIR SMA
TVS DIODE 130VWM 209VC DO214AC
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.