Bourns SMAJ120A

3.5V Unidirectional 400W 2.1A 193V 133V SMA(DO-214AC) SMD mount 2.62mm(height)
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ120A.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.14
$ 0.14
Stock
7,086,293
511,593
511,593
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
140 V
140 V
140 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
2 A
2.1 A
2.1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, Unidirectional 300W 1.6A 193V 133V SMA(DO-214AC) SMD 2.09mm H
LittelfuseSMAJ120A
TVS Diodes - Transient Voltage Suppressors 120Vr 400W 2.1A 5% UniDirectional
Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ120
Transient Suppressor Diode,single,unidirectional,120V V(Rwm),do-214Ab/Smc |Littelfuse SMAJ120
BournsSMAJ150A
TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
BournsSMAJ130A
Diode TVS Single Uni-Dir 130V 400W 2-Pin SMA T/R

Descriptions

Descriptions of Bourns SMAJ120A provided by its distributors.

3.5V Unidirectional 400W 2.1A 193V 133V SMA(DO-214AC) SMD mount 2.62mm(height)
Diode TVS Single Uni-Dir 120V 500W 2-Pin DO-214AC
ESD Suppressors / TVS Diodes 120volts 5uA 2 Amps Uni-Dir
DIO TVS VWM 120V 400W UNIDIR SMA
Trans Voltage Suppressor Diode
Product Range:smaj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:120V; Clamping Voltage Vc Max:193V; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:133V Rohs Compliant: Yes
DIODE; Reverse Stand-Off Voltage Vrwm:12; DIODE; Reverse Stand-Off Voltage Vrwm:120V; Breakdown Voltage Range:133V to 147V; Peak Pulse Current Ippm:35A; Diode Case Style:DO-214AC; No. of Pins:2; Power Dissipation Pd:400W; Diode Configuration:Unidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ120A.