Littelfuse SMAJ130A

SMAJ Series 130 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ130A.

Newark

Datasheet6 pages6 years ago

Littelfuse SCT

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
+2.57%

CAD Models

Download Littelfuse SMAJ130A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.139
$ 0.139
Stock
244,312
216,343
216,343
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
151.5 V
151.5 V
151.5 V
Clamping Voltage
209 V
209 V
209 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
1.9 A
1.4 A
1.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ130A
Diode TVS Single Uni-Dir 130V 400W 2-Pin SMA T/R
BournsSMAJ120A
3.5V Unidirectional 400W 2.1A 193V 133V SMA(DO-214AC) SMD mount 2.62mm(height)
onsemiSA130A
TVS DIODE 130VWM 209VC DO204AC / 209V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
BournsSMAJ150A
TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
LittelfuseSMAJ150A
SMAJ Series 243 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ160A
TVS Diode Unidirectional 160V 400W 1.5A 259V 178V SMA(DO-214AC) SMD 2.09mm H

Descriptions

Descriptions of Littelfuse SMAJ130A provided by its distributors.

SMAJ Series 130 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 130V, DO-214AC, RoHS
Littelfuse SCT
130V Unidirectional 400W 1.9A 209V 144V SMA(DO-214AC) SMD mount
TVS DIODE, 400W, 130V, UNIDIR, DO-214AC;
TVS DIODE 130VWM 209VC DO214AC
TVS DIODE, 400W, 130V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 130V; Clamping Voltage Vc Max: 209V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 130 / Clamping Voltage V = 209 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 1.9 / Breakdown Voltage Min. V = 144 / Breakdown Voltage Max. V = 159 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN