MCC MMSZ5232B-TP

Zener Diode, 5.6V, 0.5W, Sod-123 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MMSZ5232B-TP
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMSZ5232B-TP.

element14 APAC

Datasheet5 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-20.83%

CAD Models

Download MCC MMSZ5232B-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.041
$ 0.041
Stock
644,609
10,767,202
10,767,202
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, single, Two Terminal,5.6V V(Z),5%,do-213Aa |Vishay TZM5232B-GS18
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5232B
MMBZ5232B Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 6V 500MW SOD80 / Zener Diode 6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF

Descriptions

Descriptions of MCC MMSZ5232B-TP provided by its distributors.

Zener Diode, 5.6V, 0.5W, Sod-123 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MMSZ5232B-TP
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R
MMSZ Series 5.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
5Ã×A@3V ©I5% 11´Î 500mW 5.6V SOD-123 Zener Diodes ROHS
ZENER DIODE, 5.6V, 0.5W, SOD-123;
5% 5¦ÌA 5.6V 11¦¸ 500mW SOD-123 1.35mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi