onsemi MMSZ5232BT1G

Diode, Zener, Standard, Vr 5.6V, If 10MA, Pkg SOD-123, Vf 0.9V, Tj +150DEGC, Pd 500MW
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5232BT1G.

Inventory History

3 month trend:
+2.66%

CAD Models

Download onsemi MMSZ5232BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.083
$ 0.083
Stock
10,969,408
10,862,150
10,862,150
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
370 mW
370 mW
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 500mW 5.6V
Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5233B-7-F
MMSZ5233B Series 6 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
MMSZ5234BT1 Series 500 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOD-123
DIODE ZENER 4.7V 500MW SOD123 / Zener Diode Single 4.7V 5% 19Ohm 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ5232BT1G provided by its distributors.

DIODE, ZENER, STANDARD, VR 5.6V, IF 10MA, PKG SOD-123,VF 0.9V, TJ +150DEGC, PD 500MW
MMSZ5232BT1 Series 500 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Marking: E2 Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 11 Ohm Zener voltage: 5.6 V
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd