MCC GBU8M-BP

8A Single Phase Glass Passivated Bridge / Bulk (Tube)
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC GBU8M-BP.

Future Electronics

Datasheet3 pages18 years ago

TME

DigiKey

Inventory History

3 month trend:
-61.25%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.526
$ 0.526
Stock
259,484
702,791
702,791
Authorized Distributors
1
6
6
Average Rectified Current
-
8 A
8 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
-
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

W02G Series 200 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
W04G Series 400 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
W06G Series 600 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
STMicroelectronicsBAT46
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4

Descriptions

Descriptions of MCC GBU8M-BP provided by its distributors.

8A Single Phase Glass Passivated Bridge / Bulk (Tube)
Bridge Rectifier Single Phase Standard 1kV Through Hole GBU
Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon
Rectifier Bridge Diode Single 1KV 8A 4-Pin Case GBU Box
1KV 440A 5¦ÌA 8A GBU 22.3mm*3.56mm*18.8mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi