MCC GBU8B-BP

Diode, Bridge Rectifier, Vr 100V, If 8A, Pkg Gbu, Config Single Phase, Vf 1V, Cj 60PF
$ 0.88
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC GBU8B-BP.

Future Electronics

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
$ 0.855
$ 0.855
Stock
1
146,044
146,044
Authorized Distributors
2
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
50 µA
50 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-12
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

GBU8M Series 1 kV 8 A Glass Passivated Single Phase Bridge Rectifier - GBU
GBU Series 8 A 600V Through Hole Single Phase Bridge Rectifier - GBU-4
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6G
BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon
onsemiGBU6K
GBU6k Series 800 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU

Descriptions

Descriptions of MCC GBU8B-BP provided by its distributors.

DIODE, BRIDGE RECTIFIER, VR 100V, IF 8A, PKG GBU, CONFIG SINGLE PHASE, VF 1V, CJ 60PF
GBU8B Series 100 V 8 A Single Phase Glass Passivated Bridge Rectifier - GBU-4
Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon
Rectifier Bridge Diode Single 100V 8A 4-Pin Case GBU Box
8A SINGLE PHASE GLASS PASSIVATED BRIDGE / BULK (TUBE)
BRIDGE RECT 1PHASE 100V 8A GBU

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi