onsemi GBU6G

BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBU6G.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages13 years ago

Master Electronics

onsemi

Farnell

TME

Inventory History

3 month trend:
-52.04%

CAD Models

Download onsemi GBU6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.559
$ 0.559
Stock
121,073
138,687
138,687
Authorized Distributors
6
6
6
Average Rectified Current
-
6 A
6 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

W02G Series 200 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
W04G Series 400 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
W06G Series 600 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
STMicroelectronicsBAT46
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube

Descriptions

Descriptions of onsemi GBU6G provided by its distributors.

BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon
Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBU Rail
TEXAS INSTRUMENTS LM8261M5/NOPB OP AMP, HIGH O/P RRI/O, SMD, 8261, REEL
400V 175A 5μA 6A GBU Through hole mounting 22.3mm*3.56mm*18.8mm
Br Gbu4L Gppn 6A 400V Rohs Compliant: Yes
175A 1V@6A 6A 400V GBU-4 Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 400V 4.2A GBU
DIODE, BRIDGE RECT, 1-PH, 6A, 400V, SIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 6A; Bridge Rectifier Case Style: SIP; Forward Voltage VF Max: 1V; No. of Pins: 4Pins; Ope

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU6G.