Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi GBU8B

Diode Rectifier Bridge Single 100V 8A 4-Pin GBU Rail

$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBU8B.

Upverter

Datasheet5 pages4 years ago
Technical Drawing1 page6 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+23.63%

CAD Models

Download onsemi GBU8B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.673
$ 0.673
Stock
200,516
150,642
150,642
Authorized Distributors
6
5
5
Average Rectified Current
-
8 A
8 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
50 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiGBU8A
BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon
onsemiGBU8J
GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4
onsemiGBU8M
GBU8M Series 6 A 1000 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
DIODE GPP 1PH 4A 800V GBL / Rectifier Bridge Diode Single 800V 4A 4-Pin Case GBL Tray
Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBL Bulk
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA

Descriptions

Descriptions of onsemi GBU8B provided by its distributors.

Diode Rectifier Bridge Single 100V 8A 4-Pin GBU Rail
onsemi Single phase rectifier bridge, 8APeak average forward current, 100Vpeak reverse repetition voltage, 4Pin, GBUencapsulation, Through hole mounting
BRIDGE RECTIFIER, 8A, 100V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):8A; Forward Voltage VF Max:1V; Power Dissipation Pd:16W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBU; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Body Height Max:18.8mm; Current Temperature:100°C; Diode Type:Bridge Rectifier, Single Phase; External Depth:3.6mm; External Length / Height:18.8mm; External Width:22.3mm; Forward Surge Current Ifsm Max:200A; Lead Spacing:5.3mm; Output Current Max:8A; Package / Case:GBU; RMS Input Voltage:70V; Terminal Type:Wire lead; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU8B.