MCC BZX84C8V2-TP

Diode Zener Single 8.2V 5% 350mW 3-Pin SOT-23 T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84C8V2-TP.

Future Electronics

Datasheet6 pages18 years ago
Datasheet6 pages18 years ago
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+64.60%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.035
$ 0.035
Stock
2,480,262
7,598,078
7,598,078
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
6 %
5 %
5 %
Power Dissipation
410 mW
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
-
700 nA
700 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-11-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

250 Mw; Zener Diode Voltage Regulator 8.2 V (Automotive)/ Reel |Onsemi SZBZX84C8V2LT1G
Diodes Inc.BZX84C6V8-7-F
BZX84C6V8 Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C9V1-7-F
BZX84C9V1 Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C6V8
BZX84C Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84C7V5
DIODE ZENER 7.5V 350MW SOT23-3 / Zener Diode Single 7.45V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C7V5-7-F
Zener Diode Single 7.5V 6.04% 15Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 7.5V 300MW SOT23-3

Descriptions

Descriptions of MCC BZX84C8V2-TP provided by its distributors.

Diode Zener Single 8.2V 5% 350mW 3-Pin SOT-23 T/R
BZX84 Series 350 mW 8.2 V Surface Mount Zener Diode - SOT-23
Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional
6% 700nA 8.2V 15¦¸ 350mW SOT-23 3.04mm*1.4mm*1.12mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C8V2TP