Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C7V5

DIODE ZENER 7.5V 350MW SOT23-3 / Zener Diode Single 7.45V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C7V5.

IHS

Datasheet5 pages25 years ago
Datasheet1 page26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Mouser

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C7V5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.029
$ 0.029
Stock
454,620
2,791,993
2,791,993
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
6 %
5 %
5 %
Power Dissipation
350 mW
250 mW
250 mW
Impedance
6 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-10-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiBZX84C8V2
DIODE ZENER 8.2V 350MW SOT23-3 / Zener Diode Single 8.2V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C8V2-7-F
DIODE ZENER 8.2V 300MW SOT23-3 / Zener Diode Single 8.2V 6.1% 15Ohm 350mW 3-Pin SOT-23 T/R
onsemiBZX84C6V8
BZX84C Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C6V8-7-F
BZX84C6V8 Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C9V1-7-F
BZX84C9V1 Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C9V1
BZX84C Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of onsemi BZX84C7V5 provided by its distributors.

DIODE ZENER 7.5V 350MW SOT23-3 / Zener Diode Single 7.45V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
BZX84C Series 350 mW 7.5 V 10 mA Surface Mount Zener Diode - SOT-23-3
Zener Diode; Zener Voltage Typ, Vz:7.5V; Power Dissipation, Pd:350mW; Package/Case:SOT-323; Breakdown Voltage Max:7.5V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C7V5
  • BZX84-C7V5
  • BZX84/C7V5
  • BZX84C7V5..