Diodes Inc. BZX84C7V5-7-F

Zener Diode Single 7.5V 6.04% 15Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 7.5V 300MW SOT23-3
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C7V5-7-F.

IHS

Datasheet5 pages8 years ago

Components Direct

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
+151%

CAD Models

Download Diodes Inc. BZX84C7V5-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.032
$ 0.032
Stock
1,601,080
2,227,268
2,227,268
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
6 %
5 %
5 %
Power Dissipation
350 mW
250 mW
250 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C8V2-7-F
DIODE ZENER 8.2V 300MW SOT23-3 / Zener Diode Single 8.2V 6.1% 15Ohm 350mW 3-Pin SOT-23 T/R
onsemiBZX84C8V2
DIODE ZENER 8.2V 350MW SOT23-3 / Zener Diode Single 8.2V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C6V8-7-F
BZX84C6V8 Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C9V1-7-F
BZX84C9V1 Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C6V8
BZX84C Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84C9V1
BZX84C Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BZX84C7V5-7-F provided by its distributors.

Zener Diode Single 7.5V 6.04% 15Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 7.5V 300MW SOT23-3
BZX84C7V5 Series 350 mW 7.5 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 80 Ohm Zener voltage: 7.5 V
Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional
1uA@5V 15Ω Single 7V~7.9V 350mW 7.5V SOT-23-3 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated