MCC BZX84C3V3-TP

Zener Diode, 3.3V, 0.35W, Sot-23 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS BZX84C3V3-TP
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84C3V3-TP.

Future Electronics

Datasheet6 pages18 years ago

Inventory History

3 month trend:
+91.46%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.046
$ 0.046
Stock
659,684
2,004,692
2,004,692
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
6 %
6 %
Power Dissipation
410 mW
300 mW
300 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C3V6
DIODE ZENER 3.6V 350MW SOT23-3 / Zener Diode Single 3.6V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMBZ5226B
MMBZ5226B Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
BZX84C3V6 Series 3.6 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
DIODE ZENER 3.3V 350MW SOT23-3 / Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3

Descriptions

Descriptions of MCC BZX84C3V3-TP provided by its distributors.

Zener Diode, 3.3V, 0.35W, Sot-23 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS BZX84C3V3-TP
Zener Diode Single 3.3V 5% 95Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional
BZX84C Series 3.3 V ±5% 350 mW Surface Mount Voltage Regulator Diode - SOT-23

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C3V3-TP
  • BZX84C3V3TP