MCC BZX84C13-TP

BZX84 Series 13 V ±5 % 350 mW Surface Mount Zener Diode - SOT-23
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84C13-TP.

Future Electronics

Datasheet6 pages18 years ago

Inventory History

3 month trend:
-9.53%

CAD Models

Download MCC BZX84C13-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.04
$ 0.04
Stock
27,373
1,034,165
1,034,165
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
13 V
13 V
13 V
Tolerance
6 %
6 %
6 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-11-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NexperiaBZX84-C13
VOLTAGE REGULATOR DIODE Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 13V 225MW SOT23-3 / Zener Diode 13 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Diodes Inc.BZX84C15-7-F
BZX84C15 Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C13
DIODE ZENER 13V 350MW SOT23-3 / Zener Diode Single 13V 5% 30Ohm 250mW Automotive 3-Pin SOT-23
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5244B
MMBZ5244B Series 350 mW 14 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C16-7-F
BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5246B
Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of MCC BZX84C13-TP provided by its distributors.

BZX84 Series 13 V ±5 % 350 mW Surface Mount Zener Diode - SOT-23
Zener Diode Single 13V 5% 30Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional
6% 100nA 13V 30¦¸ 350mW SOT-23 3.04mm*1.4mm*1.12mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C13TP