Nexperia BZX84-C13

VOLTAGE REGULATOR DIODE Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C13.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago
Datasheet12 pages30 years ago
Datasheet7 pages0 years ago
Datasheet11 pages25 years ago

Farnell

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1977-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE ZENER 13V 300MW SOT23-3 / Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23-3
Diodes Inc.BZX84C13-7-F
Zener Diode Single 13V 6.42% 30Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 13V 300MW SOT23-3
DIODE ZENER 13V 225MW SOT23-3 / Zener Diode 13 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Diodes Inc.BZX84C15-7-F
BZX84C15 Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C13
DIODE ZENER 13V 350MW SOT23-3 / Zener Diode Single 13V 5% 30Ohm 250mW Automotive 3-Pin SOT-23

Descriptions

Descriptions of Nexperia BZX84-C13 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 0.25 W Zener resistance: 30 Ohm Zener voltage: 13 V
Diode Zener Single 13.25V 5% 250mW 3-Pin SOT-23 T/R
DIODE, ZENER, 13V, 5%, SOT-23; Zener Voltage Vz Typ:13V; Power Dissipation Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Package / Case:SOT-23; Peak Forward Current:200mA; Power Dissipation Max:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:Y3%; Termination Type:SMD; Test Current:5mA; Tolerance:5%

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84 C13
  • BZX84/C13
  • BZX84C13