
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BZT52C3V3-TPMSCT-ND | 2,067 | 1 | Cut Tape | ||||||||
| Arrow Electronics | BZT52C3V3-TP | 0 | 3K | |||||||||
| Win Source | WS-BZT52C3V3-TP | 12,000 | 860 | 10h | ||||||||
| UnikeyIC | BZT52C3V3-TP | 3,163,610 | 3K | Tape & Reel | 9h | |||||||
| Worldway Electronics | BZT52C3V3-TP | 25,686 | 7 | Tape & Reel | 9h |
Download MCC BZT52C3V3-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: