MCC BZT52B5V6-TP

DIODE ZENER 5.6V 410MW SOD123 / Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
2,023,731
587,022
587,022
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
-
2 %
2 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 5.6V 2% 500mW 2-Pin MicroMELF T/R
Diodes Inc.AZ23C5V6-7-F
AZ32C5V6 Series 300 mW 5.6 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.DZ23C5V6-7-F
DZ23C5V1 Series 5.6 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Zener Diode Single 5.6V 5% 40Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 5.6V 225MW SOT23-3

Descriptions

Descriptions of MCC BZT52B5V6-TP provided by its distributors.

DIODE ZENER 5.6V 410MW SOD123 / Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
Zener Diode Single 5.6V 2% 40Ohm 500mW 2-Pin SOD-123 T/R
100nA@1V ©I2% 40´Î 5.49V~5.71V 500mW 5.6V SOD-123 Zener Diodes ROHS
Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon
2% 100nA 5.6V 40¦¸ 500mW SOD-123 2.85mm*1.8mm*1.35mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52B5V6-TP.
  • BZT52B5V6TP